
C1812C563J5GACTU | |
---|---|
DigiKey Part Number | 399-C1812C563J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C563J5GACTUCT-ND - Cut Tape (CT) 399-C1812C563J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C563J5GACTU |
Description | CAP CER 0.056UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C563J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $10.80900 | $108.09 |
50 | $9.32020 | $466.01 |
100 | $8.64770 | $864.77 |
500 | $7.50906 | $3,754.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.15674 | $7,156.74 |
2,000 | $6.86664 | $13,733.28 |
3,000 | $6.72132 | $20,163.96 |
5,000 | $6.56021 | $32,801.05 |
7,000 | $6.46599 | $45,261.93 |
10,000 | $6.37536 | $63,753.60 |
12,000 | $6.33240 | $75,988.80 |