
C1812C473J1GACTU | |
---|---|
DigiKey Part Number | 399-5367-2-ND - Tape & Reel (TR) 399-5367-1-ND - Cut Tape (CT) 399-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473J1GACTU |
Description | CAP CER 0.047UF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $10.34600 | $103.46 |
50 | $9.08460 | $454.23 |
100 | $8.42450 | $842.45 |
500 | $7.30894 | $3,654.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.96350 | $6,963.50 |
2,000 | $6.67920 | $13,358.40 |
3,000 | $6.53667 | $19,610.01 |
5,000 | $6.37878 | $31,893.90 |
7,000 | $6.28640 | $44,004.80 |
10,000 | $6.19757 | $61,975.70 |
12,000 | $6.15545 | $73,865.40 |