1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C472KZRACTU

DigiKey Part Number
399-C1812C472KZRACTUTR-ND - Tape & Reel (TR)
399-C1812C472KZRACTUCT-ND - Cut Tape (CT)
399-C1812C472KZRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C472KZRACTU
Description
CAP CER 4700PF 2500V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C472KZRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.67000$11.67
10$7.31000$73.10
50$6.10260$305.13
100$5.61470$561.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.79166$2,395.83
1,000$4.45764$4,457.64
1,500$4.36599$6,548.98
2,500$4.26800$10,670.00
3,500$4.18533$14,648.66
5,000$4.10585$20,529.25
6,000$4.06816$24,408.96
12,000$3.94126$47,295.12
12,500$3.93453$49,181.62
Manufacturers Standard Package