
C1210C272JDGACTU | |
---|---|
DigiKey Part Number | 399-C1210C272JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C272JDGACTUCT-ND - Cut Tape (CT) 399-C1210C272JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C272JDGACTU |
Description | CAP CER 2700PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.07100 | $80.71 |
50 | $6.80520 | $340.26 |
100 | $6.27400 | $627.40 |
500 | $5.37820 | $2,689.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.10100 | $5,101.00 |
2,000 | $4.87270 | $9,745.40 |
3,000 | $4.75836 | $14,275.08 |
5,000 | $4.63161 | $23,158.05 |
7,000 | $4.55748 | $31,902.36 |
10,000 | $4.48619 | $44,861.90 |
12,000 | $4.45239 | $53,428.68 |