
C1812C471KHRACTU | |
---|---|
DigiKey Part Number | 399-C1812C471KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C471KHRACTUCT-ND - Cut Tape (CT) 399-C1812C471KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471KHRACTU |
Description | CAP CER 470PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471KHRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.02000 | $70.20 |
50 | $6.84460 | $342.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.59268 | $5,592.68 |