1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C471KGRACTU

DigiKey Part Number
399-C1812C471KGRACTUTR-ND - Tape & Reel (TR)
399-C1812C471KGRACTUCT-ND - Cut Tape (CT)
399-C1812C471KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C471KGRACTU
Description
CAP CER 470PF 2KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C471KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.19000$15.19
10$8.35900$83.59
50$7.63140$381.57
100$7.42440$742.44
500$6.54614$3,273.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.67528$5,675.28
2,000$5.20237$10,404.74
3,000$5.18317$15,549.51
5,000$5.16127$25,806.35
7,000$4.97792$34,845.44
Manufacturers Standard Package