CKC33C144KEGLCAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C444K5GLCTU

DigiKey Part Number
399-C1812C444K5GLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C444K5GLCTU
Description
CAP CER 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.44 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C444K5GLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.36104$7,180.52
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC