
C1812C470JFGACTU | |
---|---|
DigiKey Part Number | 399-C1812C470JFGACTUTR-ND - Tape & Reel (TR) 399-C1812C470JFGACTUCT-ND - Cut Tape (CT) 399-C1812C470JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C470JFGACTU |
Description | CAP CER 47PF 1.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C470JFGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $11.23700 | $112.37 |
50 | $9.76320 | $488.16 |
100 | $9.06590 | $906.59 |
500 | $7.88692 | $3,943.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.52207 | $7,522.07 |
2,000 | $7.22161 | $14,443.22 |
3,000 | $7.07107 | $21,213.21 |
5,000 | $6.90423 | $34,521.15 |
7,000 | $6.80666 | $47,646.62 |
10,000 | $6.71282 | $67,128.20 |
12,000 | $6.66833 | $80,019.96 |