
C1812C334KARACTU | |
---|---|
DigiKey Part Number | 399-C1812C334KARACTUTR-ND - Tape & Reel (TR) 399-C1812C334KARACTUCT-ND - Cut Tape (CT) 399-C1812C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334KARACTU |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.61144 | $3,611.44 |
2,000 | $3.43294 | $6,865.88 |
3,000 | $3.34352 | $10,030.56 |
5,000 | $3.24446 | $16,222.30 |
7,000 | $3.18651 | $22,305.57 |
10,000 | $3.13077 | $31,307.70 |
12,000 | $3.10437 | $37,252.44 |
24,000 | $3.01540 | $72,369.60 |
25,000 | $3.01069 | $75,267.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.07600 | $60.76 |
50 | $4.94460 | $247.23 |
100 | $4.52920 | $452.92 |
500 | $3.82830 | $1,914.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.09200 | $60.92 |
50 | $4.95740 | $247.87 |
100 | $4.54080 | $454.08 |
500 | $3.83808 | $1,919.04 |