
C0805C101J1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C101J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C101J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J1RACAUTO |
Description | CAP CER 100PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31400 | $13.14 |
50 | $0.95240 | $47.62 |
100 | $0.84160 | $84.16 |
500 | $0.65508 | $327.54 |
1,000 | $0.59760 | $597.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49872 | $1,994.88 |
8,000 | $0.46867 | $3,749.36 |
12,000 | $0.44944 | $5,393.28 |
20,000 | $0.44571 | $8,914.20 |
28,000 | $0.42866 | $12,002.48 |
40,000 | $0.42536 | $17,014.40 |
48,000 | $0.42064 | $20,190.72 |
96,000 | $0.40471 | $38,852.16 |
100,000 | $0.40387 | $40,387.00 |