


C1812C333KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C333KFRACTUCT-ND - Cut Tape (CT) 399-C1812C333KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333KFRACTU |
Description | CAP CER 0.033UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32800 | $83.28 |
| 50 | $6.62320 | $331.16 |
| 100 | $6.09710 | $609.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.20914 | $2,604.57 |
| 1,000 | $4.93430 | $4,934.30 |
| 1,500 | $4.79664 | $7,194.96 |
| 2,500 | $4.64413 | $11,610.32 |
| 3,500 | $4.55495 | $15,942.32 |
| 5,000 | $4.46916 | $22,345.80 |

