
C1812C333KBRACTU | |
---|---|
DigiKey Part Number | 399-C1812C333KBRACTUTR-ND - Tape & Reel (TR) 399-C1812C333KBRACTUCT-ND - Cut Tape (CT) 399-C1812C333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.68800 | $46.88 |
50 | $3.62920 | $181.46 |
100 | $3.30330 | $330.33 |
500 | $2.75216 | $1,376.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.58195 | $2,581.95 |
2,000 | $2.44175 | $4,883.50 |
3,000 | $2.37153 | $7,114.59 |
5,000 | $2.29371 | $11,468.55 |
7,000 | $2.24823 | $15,737.61 |
10,000 | $2.20447 | $22,044.70 |
12,000 | $2.18372 | $26,204.64 |
24,000 | $2.11389 | $50,733.36 |
25,000 | $2.11018 | $52,754.50 |