
C1812C333K1RACTU | |
---|---|
DigiKey Part Number | 399-C1812C333K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C333K1RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1812C333K1RACTU |
Description | CAP CER 0.033UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.70300 | $37.03 |
50 | $2.83440 | $141.72 |
100 | $2.56590 | $256.59 |
500 | $2.11236 | $1,056.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.97236 | $1,972.36 |
2,000 | $1.85708 | $3,714.16 |
3,000 | $1.79939 | $5,398.17 |
5,000 | $1.73541 | $8,677.05 |
7,000 | $1.69802 | $11,886.14 |
10,000 | $1.64989 | $16,498.90 |
12,000 | $1.64501 | $19,740.12 |
24,000 | $1.58761 | $38,102.64 |
25,000 | $1.58456 | $39,614.00 |