1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C333JAGACTU

DigiKey Part Number
399-C1812C333JAGACTUTR-ND - Tape & Reel (TR)
399-C1812C333JAGACTUCT-ND - Cut Tape (CT)
399-C1812C333JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C333JAGACTU
Description
CAP CER 0.033UF 250V C0GNP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C333JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.21000$19.21
10$13.12100$131.21
50$10.70560$535.28
100$9.95910$995.91
500$8.69660$4,348.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.30575$8,305.75
2,000$7.98397$15,967.94
3,000$7.82276$23,468.28
5,000$7.64400$38,220.00
7,000$7.53946$52,776.22
10,000$7.43895$74,389.50
Manufacturers Standard Package