
C1812C332J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C332J2GACTUTR-ND - Tape & Reel (TR) 399-C1812C332J2GACTUCT-ND - Cut Tape (CT) 399-C1812C332J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C332J2GACTU |
Description | CAP CER 3300PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.82700 | $78.27 |
| 50 | $6.20880 | $310.44 |
| 100 | $5.70900 | $570.90 |
| 500 | $4.86352 | $2,431.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.60190 | $4,601.90 |
| 2,000 | $4.38667 | $8,773.34 |
| 3,000 | $4.27885 | $12,836.55 |
| 5,000 | $4.15932 | $20,796.60 |
| 7,000 | $4.08944 | $28,626.08 |
| 10,000 | $4.02220 | $40,222.00 |

