C1812C302KGGLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.19836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.25207
Datasheet
New at DigiKey
C1812C144KBGLC7805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C302KGGLCTU

DigiKey Part Number
399-C1812C302KGGLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C302KGGLCTU
Description
CAP 3NF 2000V C0G 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$16.19700$3,239.40
Manufacturers Standard Package