0.27 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C274K1RACTU

DigiKey Part Number
399-C1812C274K1RACTUTR-ND - Tape & Reel (TR)
399-C1812C274K1RACTUCT-ND - Cut Tape (CT)
399-C1812C274K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C274K1RACTU
Description
CAP CER 0.27UF 100V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C274K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.79983$2,799.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.28600$52.86
50$4.10580$205.29
100$3.74320$374.32
Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.50000$55.00
50$4.13700$206.85
100$3.71370$371.37
500$2.99196$1,495.98
* All Digi-Reel orders will add a $55.00 reeling fee.