
C1812C273KFRACTU | |
---|---|
DigiKey Part Number | 399-C1812C273KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C273KFRACTUCT-ND - Cut Tape (CT) 399-C1812C273KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273KFRACTU |
Description | CAP CER 0.027UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273KFRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.81700 | $78.17 |
50 | $6.21580 | $310.79 |
100 | $5.72060 | $572.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.88488 | $2,442.44 |
1,000 | $4.62616 | $4,626.16 |
1,500 | $4.49656 | $6,744.84 |
2,500 | $4.35298 | $10,882.45 |
3,500 | $4.26902 | $14,941.57 |
5,000 | $4.18825 | $20,941.25 |
6,000 | $4.14996 | $24,899.76 |
12,000 | $4.02106 | $48,252.72 |
12,500 | $4.01423 | $50,177.88 |