
C1812C273J2GACAUTO | |
---|---|
DigiKey Part Number | 399-11583-2-ND - Tape & Reel (TR) 399-11583-1-ND - Cut Tape (CT) 399-11583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C273J2GACAUTO |
Description | CAP CER 0.027UF 200V NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C273J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $12.29200 | $122.92 |
50 | $7.57880 | $378.94 |
100 | $7.00400 | $700.40 |
500 | $6.03114 | $3,015.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.73013 | $5,730.13 |
2,000 | $5.48224 | $10,964.48 |
3,000 | $5.35809 | $16,074.27 |
5,000 | $5.22046 | $26,102.30 |
7,000 | $5.13998 | $35,979.86 |
10,000 | $5.06255 | $50,625.50 |
12,000 | $5.02586 | $60,310.32 |