
C315C102K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C102K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C102K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K5R5TA7303 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38800 | $13.88 |
| 50 | $1.00660 | $50.33 |
| 100 | $0.89010 | $89.01 |
| 500 | $0.82110 | $410.55 |
| 1,000 | $0.63463 | $634.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59168 | $1,479.20 |
| 5,000 | $0.53291 | $2,664.55 |
| 7,500 | $0.51378 | $3,853.35 |
| 12,500 | $0.49258 | $6,157.25 |
| 17,500 | $0.48019 | $8,403.33 |
| 25,000 | $0.46827 | $11,706.75 |
| 30,000 | $0.46262 | $13,878.60 |
| 60,000 | $0.45114 | $27,068.40 |

