
C1812C225K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C225K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C225K1RACTUCT-ND - Cut Tape (CT) 399-C1812C225K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C225K1RACTU |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C225K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $21.80300 | $218.03 |
| 50 | $18.18440 | $909.22 |
| 100 | $17.06450 | $1,706.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.16884 | $7,584.42 |
| 1,000 | $14.58198 | $14,581.98 |
| 1,500 | $14.28787 | $21,431.81 |
| 2,500 | $13.96185 | $34,904.62 |
| 3,500 | $13.77125 | $48,199.38 |
| 5,000 | $13.58784 | $67,939.20 |

