
C1812C224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C224KCRACTUCT-ND - Cut Tape (CT) 399-C1812C224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.29500 | $52.95 |
| 50 | $4.11080 | $205.54 |
| 100 | $3.74740 | $374.74 |
| 500 | $3.13354 | $1,566.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.94371 | $2,943.71 |
| 2,000 | $2.78746 | $5,574.92 |
| 3,000 | $2.70920 | $8,127.60 |
| 5,000 | $2.62244 | $13,112.20 |
| 7,000 | $2.57172 | $18,002.04 |
| 10,000 | $2.52295 | $25,229.50 |

