0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224KARACTU

DigiKey Part Number
399-C1812C224KARACTUTR-ND - Tape & Reel (TR)
399-C1812C224KARACTUCT-ND - Cut Tape (CT)
399-C1812C224KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224KARACTU
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$6.61000$66.10
50$5.19760$259.88
100$4.76190$476.19
500$4.02476$2,012.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79685$3,796.85
2,000$3.60920$7,218.40
3,000$3.51521$10,545.63
5,000$3.41102$17,055.10
7,000$3.35012$23,450.84
10,000$3.29154$32,915.40
Manufacturers Standard Package