0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224K2RACTU

DigiKey Part Number
399-C1812C224K2RACTUTR-ND - Tape & Reel (TR)
399-C1812C224K2RACTUCT-ND - Cut Tape (CT)
399-C1812C224K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224K2RACTU
Description
CAP CER 0.22UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$6.16600$61.66
50$4.82760$241.38
100$4.41490$441.49
500$3.71924$1,859.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.50409$3,504.09
2,000$3.32691$6,653.82
3,000$3.23817$9,714.51
5,000$3.13982$15,699.10
7,000$3.08232$21,576.24
10,000$3.02700$30,270.00
Manufacturers Standard Package