0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224K1RACTU

DigiKey Part Number
399-C1812C224K1RACTUTR-ND - Tape & Reel (TR)
399-C1812C224K1RACTUCT-ND - Cut Tape (CT)
399-C1812C224K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.28600$52.86
50$4.10580$205.29
100$3.74320$374.32
500$3.12944$1,564.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.93976$2,939.76
2,000$2.78368$5,567.36
3,000$2.70548$8,116.44
5,000$2.61881$13,094.05
7,000$2.56815$17,977.05
10,000$2.51941$25,194.10
Manufacturers Standard Package