0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224JARACTU

DigiKey Part Number
399-C1812C224JARACTUTR-ND - Tape & Reel (TR)
399-C1812C224JARACTUCT-ND - Cut Tape (CT)
399-C1812C224JARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224JARACTU
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224JARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$8.22200$82.22
50$6.53780$326.89
100$6.01730$601.73
500$5.13828$2,569.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.86614$4,866.14
2,000$4.64219$9,284.38
3,000$4.52999$13,589.97
5,000$4.40564$22,028.20
7,000$4.33292$30,330.44
10,000$4.26296$42,629.60
Manufacturers Standard Package