
C1812C221JHGACTU | |
---|---|
DigiKey Part Number | 399-C1812C221JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C221JHGACTUCT-ND - Cut Tape (CT) 399-C1812C221JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221JHGACTU |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221JHGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.48000 | $29.48 |
10 | $20.82300 | $208.23 |
50 | $17.36960 | $868.48 |
100 | $16.29970 | $1,629.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.49160 | $7,245.80 |
1,000 | $13.93169 | $13,931.69 |
1,500 | $13.65106 | $20,476.59 |
2,500 | $13.33998 | $33,349.95 |
3,500 | $13.15813 | $46,053.46 |
5,000 | $12.98310 | $64,915.50 |
6,000 | $12.90021 | $77,401.26 |