
C1812C183J1GACTU | |
---|---|
DigiKey Part Number | 399-C1812C183J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C183J1GACTUCT-ND - Cut Tape (CT) 399-C1812C183J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C183J1GACTU |
Description | CAP CER 0.018UF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C183J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $12.45600 | $124.56 |
50 | $10.14060 | $507.03 |
100 | $9.42290 | $942.29 |
500 | $8.40510 | $4,202.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.83592 | $7,835.92 |
2,000 | $7.52703 | $15,054.06 |
3,000 | $7.37225 | $22,116.75 |
5,000 | $7.20067 | $36,003.35 |
7,000 | $7.10032 | $49,702.24 |
10,000 | $7.00377 | $70,037.70 |