
C1812C154J1GACTU | |
---|---|
DigiKey Part Number | 399-C1812C154J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C154J1GACTUCT-ND - Cut Tape (CT) 399-C1812C154J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154J1GACTU |
Description | CAP CER 0.15UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $12.50500 | $125.05 |
50 | $10.94040 | $547.02 |
100 | $10.18080 | $1,018.08 |
500 | $9.19222 | $4,596.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.17743 | $9,177.43 |
2,000 | $8.99433 | $17,988.66 |
3,000 | $8.17785 | $24,533.55 |
5,000 | $7.82820 | $39,141.00 |
7,000 | $7.72201 | $54,054.07 |
10,000 | $7.61983 | $76,198.30 |