1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C153J1GACTU

DigiKey Part Number
399-C1812C153J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C153J1GACTUCT-ND - Cut Tape (CT)
399-C1812C153J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C153J1GACTU
Description
CAP CER 0.015UF 100V C0GNP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C153J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.31000$18.31
10$12.45600$124.56
50$10.14060$507.03
100$9.42290$942.29
500$8.40510$4,202.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.83592$7,835.92
2,000$7.52703$15,054.06
3,000$7.37225$22,116.75
5,000$7.20067$36,003.35
7,000$7.10032$49,702.24
10,000$7.00377$70,037.70
Manufacturers Standard Package