
C1812C152JDGACTU | |
---|---|
DigiKey Part Number | 399-C1812C152JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C152JDGACTUCT-ND - Cut Tape (CT) 399-C1812C152JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C152JDGACTU |
Description | CAP CER 1500PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C152JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.12600 | $111.26 |
50 | $9.62980 | $481.49 |
100 | $8.94010 | $894.01 |
500 | $7.85448 | $3,927.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.41330 | $7,413.30 |
2,000 | $7.11619 | $14,232.38 |
3,000 | $6.96731 | $20,901.93 |
5,000 | $6.80227 | $34,011.35 |
7,000 | $6.70578 | $46,940.46 |
10,000 | $6.61291 | $66,129.10 |
12,000 | $6.56892 | $78,827.04 |