Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1812C124KARACTU | |
|---|---|
DigiKey Part Number | 399-16552-2-ND - Tape & Reel (TR) 399-16552-1-ND - Cut Tape (CT) 399-16552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C124KARACTU |
Description | CAP CER 0.12UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C124JARACTU | KEMET | 560 | 399-C1812C124JARACTUCT-ND | $17.10000 | Upgrade |
| 1812J2500124KXT | Knowles Syfer | 0 | 1812J2500124KXT-ND | $11.39730 | Direct |
| 1812J2500124JXT | Knowles Syfer | 0 | 1812J2500124JXT-ND | $11.39730 | Upgrade |
| 1812J5000124JXT | Knowles Syfer | 0 | 1812J5000124JXT-ND | $11.39730 | Upgrade |
| 1812J5000124KXT | Knowles Syfer | 900 | 1608-1812J5000124KXTCT-ND | $25.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.29500 | $82.95 |
| 50 | $6.60020 | $330.01 |
| 100 | $6.07650 | $607.65 |
| 500 | $5.19072 | $2,595.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.91662 | $4,916.62 |
| 2,000 | $4.69098 | $9,381.96 |
| 3,000 | $4.57798 | $13,733.94 |
| 5,000 | $4.45270 | $22,263.50 |
| 7,000 | $4.37944 | $30,656.08 |
| 10,000 | $4.30898 | $43,089.80 |




