
C1812C124J5GACTU | |
---|---|
DigiKey Part Number | 399-C1812C124J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C124J5GACTUCT-ND - Cut Tape (CT) 399-C1812C124J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C124J5GACTU |
Description | CAP CER 0.12UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |
10 | $12.86700 | $128.67 |
50 | $10.48880 | $524.44 |
100 | $9.75380 | $975.38 |
500 | $8.71992 | $4,359.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.12544 | $8,125.44 |
2,000 | $7.80854 | $15,617.08 |
3,000 | $7.64978 | $22,949.34 |
5,000 | $7.47378 | $37,368.90 |
7,000 | $7.37086 | $51,596.02 |
10,000 | $7.27181 | $72,718.10 |