
C1812C124J1GACTU | |
---|---|
DigiKey Part Number | 399-C1812C124J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C124J1GACTUCT-ND - Cut Tape (CT) 399-C1812C124J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C124J1GACTU |
Description | CAP CER 0.12UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $11.73400 | $117.34 |
50 | $10.63000 | $531.50 |
100 | $9.98700 | $998.70 |
500 | $8.89810 | $4,449.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.50085 | $8,500.85 |
2,000 | $8.16465 | $16,329.30 |
3,000 | $7.96399 | $23,891.97 |
5,000 | $7.76053 | $38,802.65 |
7,000 | $7.70872 | $53,961.04 |
10,000 | $7.61983 | $76,198.30 |