
C1812C105K5RACTM | |
---|---|
DigiKey Part Number | 399-17678-2-ND - Tape & Reel (TR) 399-17678-1-ND - Cut Tape (CT) 399-17678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K5RACTM |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K5RACTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $4.23700 | $42.37 |
50 | $3.49300 | $174.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85332 | $2,853.32 |