



C323C104K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9884-2-ND - Tape & Reel (TR) 399-9884-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C323C104K5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.79300 | $47.93 |
| 50 | $3.70460 | $185.23 |
| 100 | $3.36920 | $336.92 |
| 500 | $2.80336 | $1,401.68 |
| 1,000 | $2.62841 | $2,628.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.44372 | $6,109.30 |
| 5,000 | $2.33241 | $11,662.05 |
| 7,500 | $2.27662 | $17,074.65 |
| 12,500 | $2.21481 | $27,685.12 |
| 17,500 | $2.17867 | $38,126.72 |
| 25,000 | $2.14389 | $53,597.25 |

