
C1812C104KDRACTU | |
|---|---|
DigiKey Part Number | 399-9854-2-ND - Tape & Reel (TR) 399-9854-1-ND - Cut Tape (CT) 399-9854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.67660 | $183.83 |
| 100 | $3.34370 | $334.37 |
| 500 | $2.78116 | $1,390.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60720 | $2,607.20 |
| 2,000 | $2.46403 | $4,928.06 |
| 3,000 | $2.39235 | $7,177.05 |
| 5,000 | $2.31291 | $11,564.55 |
| 7,000 | $2.26647 | $15,865.29 |
| 10,000 | $2.22177 | $22,217.70 |

