0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104KDRACTU

DigiKey Part Number
399-9854-2-ND - Tape & Reel (TR)
399-9854-1-ND - Cut Tape (CT)
399-9854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104KDRACTU
Description
CAP CER 0.1UF 1KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
10$4.76000$47.60
50$3.67660$183.83
100$3.34370$334.37
500$2.78116$1,390.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.60720$2,607.20
2,000$2.46403$4,928.06
3,000$2.39235$7,177.05
5,000$2.31291$11,564.55
7,000$2.26647$15,865.29
10,000$2.22177$22,217.70
Manufacturers Standard Package