
C1812C104KARACTU | |
---|---|
DigiKey Part Number | 399-C1812C104KARACTUTR-ND - Tape & Reel (TR) 399-C1812C104KARACTUCT-ND - Cut Tape (CT) 399-C1812C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.60000 | $56.00 |
50 | $4.50780 | $225.39 |
100 | $4.12190 | $412.19 |
500 | $3.46948 | $1,734.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27512 | $3,275.12 |
2,000 | $3.07256 | $6,145.12 |
3,000 | $3.00457 | $9,013.71 |
5,000 | $2.92609 | $14,630.45 |
7,000 | $2.87179 | $20,102.53 |
10,000 | $2.80874 | $28,087.40 |
12,000 | $2.79572 | $33,548.64 |
24,000 | $2.71292 | $65,110.08 |
25,000 | $2.70853 | $67,713.25 |