
C1812C104JATACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C104JATACAUTOTR-ND - Tape & Reel (TR) 399-C1812C104JATACAUTOCT-ND - Cut Tape (CT) 399-C1812C104JATACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104JATACAUTO |
Description | CAP CER 0.1UF 250V X8G 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X8G 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104JATACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $25.16600 | $251.66 |
| 50 | $21.12260 | $1,056.13 |
| 100 | $19.87220 | $1,987.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.75630 | $8,878.15 |
| 1,000 | $17.10105 | $17,101.05 |
| 1,500 | $16.77274 | $25,159.11 |
| 2,500 | $16.40873 | $41,021.82 |
| 3,500 | $16.19595 | $56,685.82 |
| 5,000 | $15.99118 | $79,955.90 |

