C1812C104JAGACTU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1,627
Unit Price: $10.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 752
Unit Price: $29.72000
Datasheet

Direct


TDK Corporation
In Stock: 10,333
Unit Price: $16.67000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,382
Unit Price: $17.82000

Similar


KYOCERA AVX
In Stock: 470
Unit Price: $15.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.61698
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet
1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104JAGACTU

DigiKey Part Number
399-15191-2-ND - Tape & Reel (TR)
399-15191-1-ND - Cut Tape (CT)
399-15191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104JAGACTU
Description
CAP CER 0.1UF 250V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.64000$29.64
10$20.92200$209.22
50$17.45160$872.58
100$16.37930$1,637.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.56434$7,282.17
1,000$14.00246$14,002.46
1,500$13.72085$20,581.28
2,500$13.40876$33,521.90
3,500$13.22619$46,291.67
5,000$13.05060$65,253.00
6,000$12.96735$77,804.10
Manufacturers Standard Package