
C1812C104JAGACTU | |
---|---|
DigiKey Part Number | 399-15191-2-ND - Tape & Reel (TR) 399-15191-1-ND - Cut Tape (CT) 399-15191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104JAGACTU |
Description | CAP CER 0.1UF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
10 | $20.92200 | $209.22 |
50 | $17.45160 | $872.58 |
100 | $16.37930 | $1,637.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.56434 | $7,282.17 |
1,000 | $14.00246 | $14,002.46 |
1,500 | $13.72085 | $20,581.28 |
2,500 | $13.40876 | $33,521.90 |
3,500 | $13.22619 | $46,291.67 |
5,000 | $13.05060 | $65,253.00 |
6,000 | $12.96735 | $77,804.10 |