
C1812C104JAGACAUTO | |
---|---|
DigiKey Part Number | 399-15931-2-ND - Tape & Reel (TR) 399-15931-1-ND - Cut Tape (CT) 399-15931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104JAGACAUTO |
Description | CAP CER 0.1UF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $19.35300 | $193.53 |
50 | $17.51740 | $875.87 |
100 | $16.44170 | $1,644.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.62214 | $7,311.07 |
1,000 | $14.05855 | $14,058.55 |
1,500 | $13.77620 | $20,664.30 |
2,500 | $13.46318 | $33,657.95 |
3,500 | $13.28021 | $46,480.74 |
5,000 | $13.10407 | $65,520.35 |
6,000 | $13.02064 | $78,123.84 |