1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103JBGACAUTO

DigiKey Part Number
399-15803-2-ND - Tape & Reel (TR)
399-15803-1-ND - Cut Tape (CT)
399-15803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103JBGACAUTO
Description
CAP CER 10000PF 630V C0G 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.13000$30.13
10$22.03800$220.38
50$19.98400$999.20
100$17.48200$1,748.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.86306$7,431.53
1,000$14.29313$14,293.13
1,500$14.00753$21,011.29
2,500$13.69096$34,227.40
3,500$13.50581$47,270.33
5,000$13.32767$66,638.35
6,000$13.24325$79,459.50
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from WEC