
C1812C103J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11582-2-ND - Tape & Reel (TR) 399-11582-1-ND - Cut Tape (CT) 399-11582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103J2GACAUTO |
Description | CAP CER 10000PF 200V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $9.93200 | $99.32 |
| 50 | $7.96820 | $398.41 |
| 100 | $7.36400 | $736.40 |
| 500 | $6.34092 | $3,170.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.02430 | $6,024.30 |
| 2,000 | $5.76373 | $11,527.46 |
| 3,000 | $5.63318 | $16,899.54 |
| 5,000 | $5.48849 | $27,442.45 |
| 7,000 | $5.40387 | $37,827.09 |
| 10,000 | $5.32248 | $53,224.80 |

