10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103J2GACAUTO

DigiKey Part Number
399-11582-2-ND - Tape & Reel (TR)
399-11582-1-ND - Cut Tape (CT)
399-11582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103J2GACAUTO
Description
CAP CER 10000PF 200V NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.88000$14.88
10$9.93200$99.32
50$7.96820$398.41
100$7.36400$736.40
500$6.34092$3,170.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.02430$6,024.30
2,000$5.76373$11,527.46
3,000$5.63318$16,899.54
5,000$5.48849$27,442.45
7,000$5.40387$37,827.09
10,000$5.32248$53,224.80
Manufacturers Standard Package