
C1812C103K5RACTU | |
---|---|
DigiKey Part Number | 399-C1812C103K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C103K5RACTUCT-ND - Cut Tape (CT) 399-C1812C103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.33400 | $33.34 |
50 | $2.53400 | $126.70 |
100 | $2.28840 | $228.84 |
500 | $1.87342 | $936.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74533 | $1,745.33 |
2,000 | $1.63440 | $3,268.80 |
3,000 | $1.54539 | $4,636.17 |
5,000 | $1.45599 | $7,279.95 |
7,000 | $1.43840 | $10,068.80 |
10,000 | $1.42095 | $14,209.50 |
12,000 | $1.41022 | $16,922.64 |
24,000 | $1.39356 | $33,445.44 |
25,000 | $1.39078 | $34,769.50 |