
C1812C103F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103F5GACTUTR-ND - Tape & Reel (TR) 399-C1812C103F5GACTUCT-ND - Cut Tape (CT) 399-C1812C103F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103F5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $38.92100 | $389.21 |
| 50 | $33.29700 | $1,664.85 |
| 100 | $31.55820 | $3,155.82 |
| 500 | $28.69370 | $14,346.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.70128 | $27,701.28 |
| 2,000 | $26.94979 | $53,899.58 |
| 3,000 | $26.57320 | $79,719.60 |

