
C1808X390JHGACTU | |
---|---|
DigiKey Part Number | 399-C1808X390JHGACTUTR-ND - Tape & Reel (TR) 399-C1808X390JHGACTUCT-ND - Cut Tape (CT) 399-C1808X390JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X390JHGACTU |
Description | SMD COMM C0G HV FLEX, CERAMIC, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X390JHGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.65000 | $34.65 |
10 | $23.06500 | $230.65 |
50 | $20.82300 | $1,041.15 |
100 | $19.60210 | $1,960.21 |
500 | $17.87698 | $8,938.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.89635 | $16,896.35 |
2,000 | $16.36953 | $32,739.06 |
3,000 | $16.10547 | $48,316.41 |
5,000 | $15.81276 | $79,063.80 |