
C1808X104KBRACTU | |
---|---|
DigiKey Part Number | 399-C1808X104KBRACTUTR-ND - Tape & Reel (TR) 399-C1808X104KBRACTUCT-ND - Cut Tape (CT) 399-C1808X104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X104KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.63700 | $36.37 |
50 | $2.78020 | $139.01 |
100 | $2.51500 | $251.50 |
500 | $2.22732 | $1,113.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.93106 | $1,931.06 |
2,000 | $1.81755 | $3,635.10 |
3,000 | $1.76071 | $5,282.13 |
5,000 | $1.69776 | $8,488.80 |
7,000 | $1.66092 | $11,626.44 |
10,000 | $1.62552 | $16,255.20 |
12,000 | $1.60873 | $19,304.76 |
24,000 | $1.55220 | $37,252.80 |
25,000 | $1.54921 | $38,730.25 |